BZ-2-1-6P vs PES-06-01-S-VT-LC feature comparison

BZ-2-1-6P Mac Eight Co Ltd

Buy Now Datasheet

PES-06-01-S-VT-LC Samtec Inc

Buy Now Datasheet
Yes Yes
Active Active
MAC EIGHT CO LTD SAMTEC INC
unknown compliant
EAR99 EAR99
8536.69.40.30 8536.69.40.40
RIGHT ANGLE POWER EDGE
SOCKET SOCKET
RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
FEMALE FEMALE
NO NO
NO NO
NO NO
NO NO
POLYBUTYLENE TEREPHTHALATE LIQUID CRYSTAL POLYMER
NO NO
NO NO
BOARD BOARD
GENERAL PURPOSE GENERAL PURPOSE
SOLDER SOLDER
6 6
94V-0
1 1
Yes
ROHS COMPLIANT
SAMTEC
SPLIT BOARD LOCK
0.472 inch
0.67 inch
2.15 inch
S0P6
NOT SPECIFIED
MATTE TIN
NOT SPECIFIED
5 mΩ
BLADE PIN-SKT
1350VAC V
100 Cycles
15000000000 Ω
BLACK
e3
MULTIPLE MATING PARTS AVAILABLE
LOCKING
STRAIGHT
ONE
125 °C
-55 °C
UL
0.093 inch

Compare BZ-2-1-6P with alternatives

Compare PES-06-01-S-VT-LC with alternatives