BYW93-100 vs UES801 feature comparison

BYW93-100 North American Philips Discrete Products Div

Buy Now Datasheet

UES801 New Jersey Semiconductor Products Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 0.975 V
Non-rep Pk Forward Current-Max 1000 A 800 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 38 A 70 A
Rep Pk Reverse Voltage-Max 100 V 50 V
Reverse Recovery Time-Max 0.045 µs 0.05 µs
Surface Mount NO
Base Number Matches 4 5
Diode Element Material SILICON
Operating Temperature-Min -55 °C
Reverse Current-Max 25 µA