BYW93-100 vs 40HFL20S05PBF feature comparison

BYW93-100 Philips Semiconductors

Buy Now Datasheet

40HFL20S05PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS INTERNATIONAL RECTIFIER CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.95 V
Non-rep Pk Forward Current-Max 1000 A 500 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 38 A 40 A
Rep Pk Reverse Voltage-Max 100 V 200 V
Reverse Recovery Time-Max 0.045 µs 0.5 µs
Surface Mount NO NO
Base Number Matches 4 1
Rohs Code Yes
Part Package Code DO-5
Package Description O-MUPM-D1
Pin Count 1
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code DO-203AB
JESD-30 Code O-MUPM-D1
Number of Terminals 1
Operating Temperature-Min -40 °C
Package Body Material METAL
Package Shape ROUND
Package Style POST/STUD MOUNT
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Terminal Form SOLDER LUG
Terminal Position UPPER
Time@Peak Reflow Temperature-Max (s) 40

Compare 40HFL20S05PBF with alternatives