BYW72 vs BYW172D-TAP feature comparison

BYW72 General Instrument Corp

Buy Now Datasheet

BYW172D-TAP Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature PATENTED DEVICE
Application GENERAL PURPOSE FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.1 V
JESD-30 Code O-LALF-W2 E-LALF-W2
Non-rep Pk Forward Current-Max 60 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.2 µs 0.1 µs
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
Package Description E-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
JESD-609 Code e2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Technology AVALANCHE
Terminal Finish Tin/Silver (Sn/Ag)
Time@Peak Reflow Temperature-Max (s) 30

Compare BYW172D-TAP with alternatives