BYW29EB-100T/R
vs
UGB18ACTHE3/45
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Package Description
R-PSSO-G2
R-PSSO-G2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
SURGE CAPABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
ULTRA FAST SOFT RECOVERY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
0.95 V
JESD-30 Code
R-PSSO-G2
R-PSSO-G2
Non-rep Pk Forward Current-Max
88 A
175 A
Number of Elements
1
2
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
8 A
9 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
50 V
Reverse Recovery Time-Max
0.025 µs
0.03 µs
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
D2PAK
Pin Count
3
JEDEC-95 Code
TO-263AB
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
245
Terminal Finish
TIN OVER NICKEL
Time@Peak Reflow Temperature-Max (s)
30
Compare BYW29EB-100T/R with alternatives
Compare UGB18ACTHE3/45 with alternatives