BYW29-200R vs BYW29-200-E3/45 feature comparison

BYW29-200R International Semiconductor Inc

Buy Now Datasheet

BYW29-200-E3/45 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC VISHAY INTERTECHNOLOGY INC
Part Package Code SFM
Package Description R-PSFM-T2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application SUPER FAST RECOVERY EFFICIENCY
Case Connection ANODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-220 TO-220AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 2
Rohs Code Yes
Factory Lead Time 16 Weeks, 3 Days
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE
Breakdown Voltage-Min 200 V
Forward Voltage-Max (VF) 1.3 V
JESD-609 Code e3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 10 µA
Reverse Test Voltage 200 V
Terminal Finish MATTE TIN

Compare BYW29-200R with alternatives

Compare BYW29-200-E3/45 with alternatives