BYW29-150 vs STPR815DB feature comparison

BYW29-150 YAGEO Corporation

Buy Now Datasheet

STPR815DB Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application ULTRA FAST SOFT RECOVERY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.3 V 1.3 V
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard CECC50009-014
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 10 2
Part Package Code TO-220AC
Package Description R-PSFM-T2
Pin Count 3
JEDEC-95 Code TO-220AC

Compare BYW29-150 with alternatives

Compare STPR815DB with alternatives