BYW29-100A
vs
BYW29E-100,127
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
STMICROELECTRONICS
NXP SEMICONDUCTORS
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
8.8
Compliance Temperature Grade
Automotive: -40C to +150C
Candidate List Date
2018-06-27
2024-06-27
SVHC Over MCV
7439-92-1
7439-92-1
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V2.03a
CMRT V4.01b
Application
EFFICIENCY
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
0.895 V
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
80 A
88 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Power Dissipation-Max
18 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
0.025 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
2
parentfamilyid
1075955
Part Package Code
TO-220
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Manufacturer Package Code
SOD59
Factory Lead Time
4 Weeks
Total Weight
1411.24
CO2
12418.912
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
7(a), 7(c)-I
CAS Accounted for Wt
99
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
1309-60-0, 7440-02-0, 1333-86-4, 7439-92-1
Additional Feature
WITHSTAND REVERSE VOLTAGE TRANSIENTS, SURGE CAPABILITY
JEDEC-95 Code
TO-220AC
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare BYW29-100A with alternatives
Compare BYW29E-100,127 with alternatives