BYW29-100
vs
HERA802GC0G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
TAIWAN SEMICONDUCTOR CO LTD
Part Package Code
TO-220AC
Package Description
SIMILAR TO TO-220AC, 2 PIN
Pin Count
3
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Application
ULTRA FAST RECOVERY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.3 V
1 V
JEDEC-95 Code
TO-220AC
TO-220AC
JESD-30 Code
R-PSFM-T2
R-PSFM-T2
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
150 A
150 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
8 A
8 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
100 V
Reverse Recovery Time-Max
0.03 µs
0.05 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
Peak Reflow Temperature (Cel)
260
Reverse Current-Max
10 µA
Time@Peak Reflow Temperature-Max (s)
10
Compare BYW29-100 with alternatives
Compare HERA802GC0G with alternatives