BYV72-150
vs
BYW77P-200
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PHILIPS COMPONENTS
STMICROELECTRONICS
Package Description
R-PSFM-T3
R-PSFM-T2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Category CO2 Kg
8.8
Application
ULTRA FAST SOFT RECOVERY
EFFICIENCY
Case Connection
CATHODE
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.15 V
1.15 V
JESD-30 Code
R-PSFM-T3
R-PSFM-T2
Non-rep Pk Forward Current-Max
160 A
500 A
Number of Elements
2
1
Number of Phases
1
1
Number of Terminals
3
2
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
15 A
25 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
200 V
Reverse Current-Max
25 µA
25 µA
Reverse Recovery Time-Max
0.028 µs
0.05 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
SINGLE
SINGLE
Base Number Matches
1
1
Rohs Code
Yes
Part Package Code
SOD
Pin Count
2
Manufacturer Package Code
SOD-93
Samacsys Manufacturer
STMicroelectronics
Additional Feature
FREE WHEELING DIODE
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max
25 W
Technology
AVALANCHE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BYV72-150 with alternatives
Compare BYW77P-200 with alternatives