BYV32-100 vs YA862C10R feature comparison

BYV32-100 Eupec Gmbh & Co Kg

Buy Now Datasheet

YA862C10R Fuji Electric Co Ltd

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EUPEC GMBH & CO KG FUJI ELECTRIC CO LTD
Reach Compliance Code unknown unknown
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Application POWER GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.15 V
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e0
Non-rep Pk Forward Current-Max 150 A 125 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 10 A 10 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 600 µA
Reverse Recovery Time-Max 0.035 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 10 1
Part Package Code TO-220AB
Package Description R-PSFM-T3
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
JEDEC-95 Code TO-220AB
Technology SCHOTTKY

Compare BYV32-100 with alternatives

Compare YA862C10R with alternatives