BYV32-100
vs
SBR100-10JS
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
EUPEC GMBH & CO KG
|
SANYO SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
LEAKAGE CURRENT IS NOT AT 25 DEG C
|
HIGH RELIABILITY, LOW NOISE
|
Application |
POWER
|
GENERAL PURPOSE
|
Case Connection |
CATHODE
|
|
Configuration |
COMMON CATHODE, 2 ELEMENTS
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.15 V
|
|
JESD-30 Code |
R-PSFM-T3
|
R-PSFM-T3
|
JESD-609 Code |
e0
|
|
Non-rep Pk Forward Current-Max |
150 A
|
80 A
|
Number of Elements |
2
|
2
|
Number of Phases |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Output Current-Max |
10 A
|
10 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Reverse Current-Max |
600 µA
|
|
Reverse Recovery Time-Max |
0.035 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
10
|
3
|
Part Package Code |
|
TO-220AB
|
Package Description |
|
TO-220ML(LS), 3 PIN
|
Pin Count |
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.80
|
JEDEC-95 Code |
|
TO-220AB
|
Operating Temperature-Min |
|
-55 °C
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare BYV32-100 with alternatives
Compare SBR100-10JS with alternatives