BYV29-500 vs BYV29-500,127 feature comparison

BYV29-500 Eupec Gmbh & Co Kg

Buy Now Datasheet

BYV29-500,127 WeEn Semiconductor Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer EUPEC GMBH & CO KG WEEN SEMICONDUCTORS CO LTD
Package Description R-PSFM-T2 PLASTIC PACKAGE-2
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LEAKAGE CURRENT IS NOT AT 25 DEG C
Application POWER ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 100 A 110 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 9 A 9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 500 V 500 V
Reverse Current-Max 350 µA 50 µA
Reverse Recovery Time-Max 0.05 µs 0.06 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Factory Lead Time 36 Weeks
Samacsys Manufacturer WeEn Semiconductors
JEDEC-95 Code TO-220AC
Reference Standard IEC-134
Reverse Test Voltage 500 V

Compare BYV29-500 with alternatives

Compare BYV29-500,127 with alternatives