BYV27-400 vs SF26-T3-LF feature comparison

BYV27-400 Rugao Dachang Electronics Co Ltd

Buy Now Datasheet

SF26-T3-LF Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RUGAO DACHANG ELECTRONIC CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.05 V
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 125 °C
Output Current-Max 1.25 A 2 A
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.05 µs 0.035 µs
Surface Mount NO NO
Base Number Matches 7 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-15
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-15
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL

Compare SF26-T3-LF with alternatives