BYV27-150-TAP vs BYV27-150 feature comparison

BYV27-150-TAP Vishay Semiconductors

Buy Now Datasheet

BYV27-150 General Instrument Corp

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS GENERAL INSTRUMENT CORP
Part Package Code DO-204
Package Description E-LALF-W2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature LOW LEAKAGE CURRENT PATENTED DEVICE
Application ULTRA FAST RECOVERY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V 1.07 V
JEDEC-95 Code DO-204AP DO-204AP
JESD-30 Code E-LALF-W2 E-LALF-W2
JESD-609 Code e2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 2 A 2 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.025 µs 0.025 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Tin/Silver (Sn96.5Ag3.5)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Reverse Current-Max 1 µA

Compare BYV27-150-TAP with alternatives

Compare BYV27-150 with alternatives