BYV27-150
vs
GI1103
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
unknown
Application
EFFICIENCY
EFFICIENCY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
0.975 V
JESD-30 Code
O-LALF-W2
E-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
50 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
165 °C
175 °C
Output Current-Max
2 A
2.5 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Current-Max
1 µA
2 µA
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
PATENTED DEVICE
JEDEC-95 Code
DO-204AP
Operating Temperature-Min
-65 °C
Compare BYV27-150 with alternatives
Compare GI1103 with alternatives