BYV26B vs UF1GH feature comparison

BYV26B Temic Semiconductors

Buy Now Datasheet

UF1GH Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer TEMIC SEMICONDUCTORS TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Recovery Time-Max 0.03 µs 0.05 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 11 1
Rohs Code Yes
Package Description DO-41, 2 PIN
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application EFFICIENCY
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-204AL
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Min -55 °C
Reference Standard AEC-Q101
Reverse Current-Max 5 µA

Compare UF1GH with alternatives