BYV133-35 vs BYV133-45 feature comparison

BYV133-35 North American Philips Discrete Products Div

Buy Now Datasheet

BYV133-45 YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NORTH AMERICAN PHILIPS DISCRETE PRODUCTS DIV PHILIPS COMPONENTS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.94 V 0.94 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 110 A 110 A
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 18 A 10 A
Rep Pk Reverse Voltage-Max 35 V 45 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 4 4
Package Description R-PSFM-T3
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON
JESD-30 Code R-PSFM-T3
Number of Elements 2
Number of Phases 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
Reverse Current-Max 100 µA
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare BYV133-45 with alternatives