BYT53C-TAP vs BYV27-150T/R feature comparison

BYT53C-TAP Vishay Intertechnologies

Buy Now Datasheet

BYV27-150T/R Philips Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PHILIPS SEMICONDUCTORS
Package Description HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 13 Weeks
Application ULTRA FAST SOFT RECOVERY GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.9 V 1 V
JESD-30 Code E-LALF-W2
JESD-609 Code e2 e0
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 1.9 A 1.3 A
Package Body Material GLASS
Package Shape ELLIPTICAL
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.05 µs 0.025 µs
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Tin/Silver (Sn96.5Ag3.5) Tin/Lead (Sn80Pb20)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 2

Compare BYT53C-TAP with alternatives