BYT30P-800 vs TRS8A65C feature comparison

BYT30P-800 STMicroelectronics

Buy Now Datasheet

TRS8A65C Toshiba America Electronic Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer STMICROELECTRONICS TOSHIBA CORP
Package Description R-PSFM-T2 R-PSFM-T2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application FAST RECOVERY GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON CARBIDE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.9 V 1.7 V
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 200 A 90 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C
Output Current-Max 30 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 65 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 800 V 650 V
Reverse Current-Max 100 µA 90 µA
Reverse Recovery Time-Max 0.13 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
JEDEC-95 Code TO-220AC
Technology SCHOTTKY

Compare BYT30P-800 with alternatives

Compare TRS8A65C with alternatives