BYT08P-400A vs MUR840D0 feature comparison

BYT08P-400A STMicroelectronics

Buy Now Datasheet

MUR840D0 Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PSFM-T2 R-PSFM-T2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE, HIGH RELIABILITY
Application FAST RECOVERY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.3 V
JESD-30 Code R-PSFM-T2 R-PSFM-T2
Non-rep Pk Forward Current-Max 100 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 8 A 8 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Power Dissipation-Max 20 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 400 V 400 V
Reverse Current-Max 15 µA 5 µA
Reverse Recovery Time-Max 0.075 µs 0.05 µs
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
JEDEC-95 Code TO-220AC
Terminal Finish PURE TIN

Compare BYT08P-400A with alternatives

Compare MUR840D0 with alternatives