BYS10-35-M3/TR
vs
BYS10-35-E3/TR
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
SMA, 2 PIN
SMA, 2 PIN
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
8 Weeks
8 Weeks
Samacsys Manufacturer
Vishay
Vishay
Additional Feature
FREE WHEELING DIODE, LOW POWER LOSS
FREE WHEELING DIODE, LOW POWER LOSS
Application
EFFICIENCY
EFFICIENCY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.5 V
0.5 V
JEDEC-95 Code
DO-214AC
DO-214AC
JESD-30 Code
R-PDSO-C2
R-PDSO-C2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
40 A
40 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1.5 A
1.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Rep Pk Reverse Voltage-Max
35 V
35 V
Reverse Current-Max
500 µA
500 µA
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
2
Qualification Status
Not Qualified
Compare BYS10-35-M3/TR with alternatives
Compare BYS10-35-E3/TR with alternatives