BYR29-700 vs STTA1212D feature comparison

BYR29-700 Philips Semiconductors

Buy Now Datasheet

STTA1212D STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer PHILIPS SEMICONDUCTORS STMICROELECTRONICS
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE HIGH VOLTAGE ULTRA FAST SOFT RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V 2.2 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 72 A 100 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 8 A 12 A
Rep Pk Reverse Voltage-Max 700 V 1200 V
Reverse Recovery Time-Max 0.075 µs 0.1 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Base Number Matches 5 1
Part Package Code TO-220AC
Package Description PLASTIC PACKAGE-2
Pin Count 3
HTS Code 8541.10.00.80
Samacsys Manufacturer STMicroelectronics
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Case Connection CATHODE
Diode Element Material SILICON
JEDEC-95 Code TO-220AC
JESD-30 Code R-PSFM-T2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Power Dissipation-Max 32.1 W
Qualification Status Not Qualified
Reference Standard CECC
Terminal Form THROUGH-HOLE
Terminal Position SINGLE

Compare STTA1212D with alternatives