BYQ28EB-100-E3/81 vs UGE18CCT-E3/45 feature comparison

BYQ28EB-100-E3/81 Vishay Semiconductors

Buy Now Datasheet

UGE18CCT-E3/45 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY INTERTECHNOLOGY INC
Part Package Code D2PAK
Package Description R-PSSO-G2 ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE FREE WHEELING DIODE
Application EFFICIENCY EFFICIENCY
Case Connection CATHODE CATHODE
Configuration COMMON CATHODE, 2 ELEMENTS COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.895 V 1.2 V
JEDEC-95 Code TO-263AB TO-220AB
JESD-30 Code R-PSSO-G2 R-PSFM-T3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 55 A 175 A
Number of Elements 2 2
Number of Phases 1 1
Number of Terminals 2 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -40 °C -65 °C
Output Current-Max 5 A 9 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE FLANGE MOUNT
Peak Reflow Temperature (Cel) 245
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 100 V 150 V
Reverse Recovery Time-Max 0.025 µs 0.03 µs
Surface Mount YES NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Form GULL WING THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Category CO2 Kg 8.8
Compliance Temperature Grade Military: -65C to +150C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2015-12-17
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.11
Reverse Current-Max 10 µA

Compare BYQ28EB-100-E3/81 with alternatives

Compare UGE18CCT-E3/45 with alternatives