BYP102 vs HFA16PB120 feature comparison

BYP102 Siemens

Buy Now Datasheet

HFA16PB120 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SIEMENS A G INTERNATIONAL RECTIFIER CORP
Package Description R-PSFM-T2 MODIFIED TO-247AC, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.7 V 3 V
JEDEC-95 Code TO-218AD TO-247AC
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 140 A 190 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 28 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1200 V
Reverse Recovery Time-Max 0.11 µs 0.135 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Part Package Code TO-247AC
Pin Count 3
Reverse Current-Max 20 µA

Compare BYP102 with alternatives

Compare HFA16PB120 with alternatives