BYP100 vs APT15D80K feature comparison

BYP100 Infineon Technologies AG

Buy Now Datasheet

APT15D80K Microsemi Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG ADVANCED POWER TECHNOLOGY INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application GENERAL PURPOSE ULTRA FAST SOFT RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code TO-218AD
JESD-30 Code R-PSFM-T2 R-PSFM-T2
JESD-609 Code e0
Non-rep Pk Forward Current-Max 20 A 80 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 5 A 15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 800 V
Reverse Recovery Time-Max 0.1 µs 0.075 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 1
Part Package Code TO-220AC
Package Description R-PSFM-T2
Pin Count 2
Additional Feature LOW NOISE, HIGH RELIABILITY
Forward Voltage-Max (VF) 2.3 V
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reverse Current-Max 250 µA

Compare BYP100 with alternatives

Compare APT15D80K with alternatives