BYM36C
vs
BYM36CAMP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY TELEFUNKEN
FAGOR ELECTRONICA S COOP
Reach Compliance Code
unknown
compliant
Application
VERY FAST SOFT RECOVERY
VERY FAST SOFT RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LALF-W2
O-PALF-W2
Non-rep Pk Forward Current-Max
65 A
65 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Output Current-Max
3 A
3 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
600 V
Reverse Recovery Time-Max
0.1 µs
0.1 µs
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
9
1
Pbfree Code
Yes
Rohs Code
Yes
Package Description
PLASTIC PACKAGE-2
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
1.6 V
JESD-609 Code
e3
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BYM36C with alternatives
Compare BYM36CAMP with alternatives