BYM36C vs BYM36C/30112 feature comparison

BYM36C Telefunken Microelectronics Gmbh

Buy Now Datasheet

BYM36C/30112 NXP Semiconductors

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE FAST SOFT RECOVERY
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V 1.6 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 65 A 65 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 3 A 3 A
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Recovery Time-Max 0.1 µs 0.1 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 9 1
Package Description O-LALF-W2
HTS Code 8541.10.00.80
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-LALF-W2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare BYM36C/30112 with alternatives