BYM36A-TAP vs BYM36A/30113 feature comparison

BYM36A-TAP Vishay Intertechnologies

Buy Now Datasheet

BYM36A/30113 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NXP SEMICONDUCTORS
Package Description HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 13 Weeks
Application FAST RECOVERY FAST SOFT RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.6 V 1.6 V
JESD-30 Code E-LALF-W2 O-LALF-W2
JESD-609 Code e2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 65 A 65 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 5 µA 5 µA
Reverse Recovery Time-Max 0.1 µs 0.1 µs
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Qualification Status Not Qualified

Compare BYM36A-TAP with alternatives

Compare BYM36A/30113 with alternatives