BYM12-400HE3/97
vs
EGL41GHE3/97
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
VISHAY SEMICONDUCTORS
Part Package Code
DO-213AB
DO-213AB
Package Description
O-PELF-R2
O-PELF-R2
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY
FREE WHEELING DIODE, HIGH RELIABILITY
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.25 V
JEDEC-95 Code
DO-213AB
DO-213AB
JESD-30 Code
O-PELF-R2
O-PELF-R2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
400 V
400 V
Reverse Recovery Time-Max
0.05 µs
0.05 µs
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
1
Operating Temperature-Max
175 °C
Peak Reflow Temperature (Cel)
250
Time@Peak Reflow Temperature-Max (s)
40
Compare BYM12-400HE3/97 with alternatives
Compare EGL41GHE3/97 with alternatives