BYM12-300-E3/96 vs BYM13-30-E3/97 feature comparison

BYM12-300-E3/96 Vishay Semiconductors

Buy Now Datasheet

BYM13-30-E3/97 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Part Package Code DO-213AB DO-213AB
Package Description O-PELF-R2 O-PELF-R2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE; HIGH RELIABILITY LOW POWER LOSS, FREE WHEELING DIODE
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V 0.5 V
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-PELF-R2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 125 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 300 V 30 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs
Reverse Test Voltage 300 V
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 250
Technology SCHOTTKY
Time@Peak Reflow Temperature-Max (s) 30

Compare BYM12-300-E3/96 with alternatives

Compare BYM13-30-E3/97 with alternatives