BYM12-300-E3/96
vs
1N5621US
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Reach Compliance Code
compliant
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE; HIGH RELIABILITY
HIGH RELIABILITY
Application
EFFICIENCY
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.25 V
1.6 V
JEDEC-95 Code
DO-213AB
JESD-30 Code
O-LELF-R2
E-LELF-R2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
1
Non-rep Pk Forward Current-Max
30 A
25 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
300 V
800 V
Reverse Current-Max
5 µA
0.5 µA
Reverse Recovery Time-Max
0.05 µs
0.3 µs
Reverse Test Voltage
300 V
800 V
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
1
12
Pbfree Code
No
Package Description
MELF-1, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1994-01-01
Compare BYM12-300-E3/96 with alternatives
Compare 1N5621US with alternatives