BYM12-150-E3/97 vs 1N5621UV feature comparison

BYM12-150-E3/97 Vishay Intertechnologies

Buy Now Datasheet

1N5621UV Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SENSITRON SEMICONDUCTOR
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature FREE WHEELING DIODE; HIGH RELIABILITY
Application EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 150 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs 0.25 µs
Reverse Test Voltage 150 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description O-LELF-R2
ECCN Code EAR99
HTS Code 8541.10.00.80
Reference Standard MIL-19500

Compare BYM12-150-E3/97 with alternatives

Compare 1N5621UV with alternatives