BYM10-50 vs DL4004P feature comparison

BYM10-50 General Instrument Corp

Buy Now Datasheet

DL4004P Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code unknown not_compliant
Additional Feature PATENTED DEVICE METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-N2 O-PELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 50 V 400 V
Surface Mount YES YES
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code MELF
Package Description ROHS COMPLIANT, PLASTIC, MELF-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Terminal Finish Matte Tin (Sn)

Compare BYM10-50 with alternatives

Compare DL4004P with alternatives