BYM10-200 vs BYM10-200HE3/96 feature comparison

BYM10-200 General Instrument Corp

Buy Now Datasheet

BYM10-200HE3/96 Vishay Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer GENERAL INSTRUMENT CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
Additional Feature PATENTED DEVICE FREE WHEELING DIODE, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-PELF-N2 O-PELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 200 V 200 V
Surface Mount YES YES
Terminal Form NO LEAD WRAP AROUND
Terminal Position END END
Base Number Matches 1 2
Pbfree Code Yes
Part Package Code DO-213AB
Package Description O-PELF-R2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.1 V
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Phases 1
Reference Standard AEC-Q101
Terminal Finish MATTE TIN

Compare BYM10-200 with alternatives

Compare BYM10-200HE3/96 with alternatives