BYM07-100-E3/98 vs BYM07-100 feature comparison

BYM07-100-E3/98 Vishay Semiconductors

Buy Now Datasheet

BYM07-100 General Instrument Corp

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS GENERAL INSTRUMENT CORP
Part Package Code DO-213AA
Package Description O-PELF-R2 O-PELF-R2
Pin Count 2
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature FREE WHEELING DIODE, HIGH RELIABILITY PATENTED DEVICE
Application EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-PELF-R2 O-PELF-R2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 10 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Output Current-Max 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Current-Max 5 µA
Reverse Recovery Time-Max 0.05 µs 0.05 µs
Reverse Test Voltage 100 V
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 2 1

Compare BYM07-100-E3/98 with alternatives

Compare BYM07-100 with alternatives