BYG22A-M3/TR3 vs ER2D feature comparison

BYG22A-M3/TR3 Vishay Semiconductors

Buy Now Datasheet

ER2D Diotec Semiconductor AG

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS DIOTEC SEMICONDUCTOR AG
Package Description R-PDSO-C2 ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Additional Feature FREE WHEELING DIODE
Application ULTRA FAST SOFT RECOVERY SUPER FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-214AC DO-214AA
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 35 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Rep Pk Reverse Voltage-Max 50 V 200 V
Reverse Recovery Time-Max 0.025 µs 0.035 µs
Surface Mount YES YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 5
Base Number Matches 2 18
Rohs Code Yes
Part Package Code DO-214AA
Pin Count 2
Forward Voltage-Max (VF) 1 V
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Reverse Test Voltage 200 V

Compare BYG22A-M3/TR3 with alternatives

Compare ER2D with alternatives