BYG20JH vs BYG10J-AQ feature comparison

BYG20JH Taiwan Semiconductor

Buy Now Datasheet

BYG10J-AQ Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD DIOTEC SEMICONDUCTOR AG
Package Description SMA, 2 PIN
Reach Compliance Code not_compliant not_compliant
Samacsys Manufacturer Taiwan Semiconductor
Additional Feature FREE WHEELING DIODE, SNUBBER DIODE
Application EFFICIENCY GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.15 V
JEDEC-95 Code DO-214AC DO-214AC
JESD-30 Code R-PDSO-C2 R-PDSO-C2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -50 °C
Output Current-Max 1.5 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Reference Standard AEC-Q101 AEC-Q101
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 1 µA 5 µA
Reverse Recovery Time-Max 0.075 µs 1.5 µs
Surface Mount YES YES
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Position DUAL DUAL
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 2018-11-02
Peak Reflow Temperature (Cel) 260
Reverse Test Voltage 600 V
Technology AVALANCHE
Time@Peak Reflow Temperature-Max (s) 10

Compare BYG20JH with alternatives

Compare BYG10J-AQ with alternatives