BY550-600 vs GI826-E3/54 feature comparison

BY550-600 JGD Semiconductors Co Ltd

Buy Now Datasheet

GI826-E3/54 Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown unknown
Additional Feature HIGH RELIABILITY FREE WHEELING DIODE
Application GENERAL PURPOSE EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1.05 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Pk Forward Current-Max 300 A 300 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Output Current-Max 5 A 5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 600 V 600 V
Reverse Current-Max 20 µA
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 14 2
Rohs Code Yes
Package Description ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN
JESD-609 Code e3
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.2 µs
Terminal Finish MATTE TIN

Compare BY550-600 with alternatives

Compare GI826-E3/54 with alternatives