BY396AMP vs GI911/60 feature comparison

BY396AMP Fagor Electrónica

Buy Now Datasheet

GI911/60 Vishay Semiconductors

Buy Now Datasheet
Obsolete Obsolete
FAGOR ELECTRONICA S COOP VISHAY SEMICONDUCTORS
PLASTIC PACKAGE-2 O-PALF-W2
2 2
unknown unknown
EAR99 EAR99
8541.10.00.80 8541.10.00.80
FORMED LEAD OPTIONS ARE AVAILABLE FREE WHEELING DIODE, LOW LEAKAGE CURRENT
FAST RECOVERY EFFICIENCY
ISOLATED ISOLATED
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.3 V
O-PALF-W2 O-PALF-W2
100 A 100 A
1 1
1 1
2 2
3 A 3 A
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
Not Qualified Not Qualified
100 V 100 V
10 µA
0.25 µs 0.75 µs
NO NO
WIRE WIRE
AXIAL AXIAL
1 1
No
DO-201AD
DO-201AD
e0
150 °C
-50 °C
TIN LEAD

Compare BY396AMP with alternatives

Compare GI911/60 with alternatives