BY396-T3 vs MBR2545CT-018 feature comparison

BY396-T3 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

MBR2545CT-018 International Rectifier

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD INTERNATIONAL RECTIFIER CORP
Package Description O-PALF-W2 R-PSFM-T3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY GENERAL PURPOSE
Case Connection ISOLATED CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 R-PSFM-T3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 200 A 1060 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 2 3
Output Current-Max 3 A 30 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 45 V
Reverse Recovery Time-Max 0.5 µs
Surface Mount NO NO
Terminal Form WIRE THROUGH-HOLE
Terminal Position AXIAL SINGLE
Base Number Matches 2 1
Part Package Code TO-220AB
Pin Count 3
Additional Feature FREE WHEELING DIODE
Forward Voltage-Max (VF) 0.73 V
JESD-609 Code e0
Operating Temperature-Max 150 °C
Reverse Current-Max 40000 µA
Technology SCHOTTKY
Terminal Finish TIN LEAD

Compare BY396-T3 with alternatives

Compare MBR2545CT-018 with alternatives