BY228-15-TAP vs BY228-15-TR feature comparison

BY228-15-TAP Vishay Semiconductors

Buy Now Datasheet

BY228-15-TR Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Package Description E-LALF-W2 E-LALF-W2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY EFFICIENCY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.5 V 1.5 V
JESD-30 Code E-LALF-W2 E-LALF-W2
JESD-609 Code e2 e2
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 140 °C 140 °C
Output Current-Max 3 A 3 A
Package Body Material GLASS GLASS
Package Shape ELLIPTICAL ELLIPTICAL
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1500 V 1500 V
Reverse Recovery Time-Max 20 µs 20 µs
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN SILVER TIN SILVER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 30 30
Base Number Matches 1 1

Compare BY228-15-TAP with alternatives

Compare BY228-15-TR with alternatives