BXY42T1PZZZA1
vs
BXY42-T1H
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Not Recommended
|
Active
|
Ihs Manufacturer |
INFINEON TECHNOLOGIES AG
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
2
|
Package Description |
|
O-CXMW-G2
|
HTS Code |
|
8541.10.00.80
|
Additional Feature |
|
HIGH RELIABILITY
|
Application |
|
SWITCHING
|
Breakdown Voltage-Min |
|
50 V
|
Configuration |
|
SINGLE
|
Diode Capacitance-Max |
|
0.24 pF
|
Diode Capacitance-Nom |
|
0.24 pF
|
Diode Element Material |
|
SILICON
|
Diode Forward Resistance-Max |
|
2.5 Ω
|
Diode Res Test Current |
|
1 mA
|
Diode Res Test Frequency |
|
100 MHz
|
JESD-30 Code |
|
O-CXMW-G2
|
JESD-609 Code |
|
e3
|
Minority Carrier Lifetime-Nom |
|
0.05 µs
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Shape |
|
ROUND
|
Package Style |
|
MICROWAVE
|
Power Dissipation-Max |
|
0.35 W
|
Qualification Status |
|
Not Qualified
|
Reverse Test Voltage |
|
50 V
|
Surface Mount |
|
YES
|
Technology |
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
UNSPECIFIED
|
|
|
|
Compare BXY42T1PZZZA1 with alternatives
Compare BXY42-T1H with alternatives