BXM80526B500128
vs
BXM80526B500256
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Part Package Code |
PGA
|
PGA
|
Package Description |
SPGA, PGA495,21X24,50
|
SPGA,
|
Pin Count |
495
|
495
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8473.30.11.80
|
8473.30.11.80
|
Address Bus Width |
36
|
36
|
Bit Size |
64
|
64
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
500 MHz
|
100 MHz
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
R-CPGA-P495
|
R-CPGA-P495
|
Length |
34.21 mm
|
34.21 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
495
|
495
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
SPGA
|
SPGA
|
Package Equivalence Code |
PGA495,21X24,50
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
GRID ARRAY, SHRINK PITCH
|
GRID ARRAY, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.73 mm
|
3.73 mm
|
Speed |
500 MHz
|
500 MHz
|
Supply Voltage-Max |
1.715 V
|
1.45 V
|
Supply Voltage-Min |
1.485 V
|
1.25 V
|
Supply Voltage-Nom |
1.6 V
|
1.35 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Width |
28.27 mm
|
28.27 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR
|
Base Number Matches |
2
|
1
|
Additional Feature |
|
ALSO OPERATES AT 1.6V SUPPLY
|
|
|
|
Compare BXM80526B500128 with alternatives
Compare BXM80526B500256 with alternatives