BXB75-48D05-3V3FL vs EXB50-48D05-3V3-R feature comparison

BXB75-48D05-3V3FL Vertiv Inc

Buy Now Datasheet

EXB50-48D05-3V3-R Vertiv Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer EMERSON NETWORK POWER EMERSON NETWORK POWER
Package Description , MODULE,10LEAD,1.9 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature 3.3V ADDITIONAL OUTPUT AVAILABLE 3.3V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 75 V 75 V
Input Voltage-Min 36 V 36 V
Input Voltage-Nom 48 V 48 V
JESD-30 Code R-PDMA-P10 R-XDMA-P9
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 9
Operating Temperature-Max 100 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 15 A
Output Voltage-Max 5.25 V 5.25 V
Output Voltage-Min 4.75 V 1.5 V
Output Voltage-Nom 5 V 5 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code DMA DMA
Package Equivalence Code MODULE,10LEAD,1.9
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Total Power Output-Max 75 W 50 W
Trim/Adjustable Output YES YES
Base Number Matches 2 2
Load Regulation-Max 0.5%

Compare BXB75-48D05-3V3FL with alternatives

Compare EXB50-48D05-3V3-R with alternatives