BXB50-24S05FLT vs BXB75-24S05FLT feature comparison

BXB50-24S05FLT Artesyn Embedded Technologies

Buy Now Datasheet

BXB75-24S05FLT Artesyn Embedded Technologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer COMPUTER PRODUCTS POWER CONVERSION ARTESYN TECHNOLOGIES INC
Package Description , DIP, DIP10,1.9,400/300
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 36 V 36 V
Input Voltage-Min 18 V 18 V
Input Voltage-Nom 24 V 24 V
JESD-30 Code R-XDMA-P9 R-PDMA-P9
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 9 9
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 5.5 V 5.5 V
Output Voltage-Min 3 V 3 V
Output Voltage-Nom 5 V 5 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form PIN/PEG PIN/PEG
Terminal Position DUAL DUAL
Total Power Output-Max 50 W 75 W
Trim/Adjustable Output YES YES
Base Number Matches 1 1
Load Regulation-Max 0.1%
Output Current-Max 15 A
Package Equivalence Code DIP10,1.9,400/300
Terminal Pitch 7.62 mm

Compare BXB50-24S05FLT with alternatives

Compare BXB75-24S05FLT with alternatives