BX80614E5620 vs BX80602E5503 feature comparison

BX80614E5620 Intel Corporation

Buy Now Datasheet

BX80602E5503 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Part Package Code LGA LGA
Package Description LGA, LGA,
Pin Count 1366 1366
Reach Compliance Code unknown unknown
ECCN Code 5A992.C 3A991.A.1
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 64 64
Boundary Scan YES YES
Format FLOATING POINT FLOATING POINT
Integrated Cache YES YES
JESD-30 Code S-PBGA-N1366 S-PBGA-N1366
Low Power Mode YES YES
Number of Terminals 1366 1366
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LGA LGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Speed 2400 MHz 2000 MHz
Surface Mount YES YES
Technology CMOS CMOS
Terminal Form NO LEAD NO LEAD
Terminal Position BOTTOM BOTTOM
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 2

Compare BX80614E5620 with alternatives

Compare BX80602E5503 with alternatives