BX36_R2_00001 vs SX36 feature comparison

BX36_R2_00001 PanJit Semiconductor

Buy Now Datasheet

SX36 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PAN JIT INTERNATIONAL INC SEMTECH CORP
Package Description R-PDSO-C2 O-XALF-W2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.50
Samacsys Manufacturer PANJIT
Additional Feature LOW POWER LOSS LOW DYNAMIC IMPEDANCE
Application EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE ZENER DIODE
Forward Voltage-Max (VF) 0.74 V
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2 O-XALF-W2
Non-rep Pk Forward Current-Max 80 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C
Output Current-Max 3 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 60 V
Reverse Current-Max 50 µA 2 µA
Surface Mount YES NO
Technology SCHOTTKY ZENER
Terminal Form C BEND WIRE
Terminal Position DUAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 3
Case Connection ISOLATED
Dynamic Impedance-Max 5 Ω
JESD-609 Code e0
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Voltage-Nom 36 V
Terminal Finish TIN LEAD
Voltage Temp Coeff-Max 34.2 mV/°C
Voltage Tol-Max 5%
Working Test Current 30 mA

Compare BX36_R2_00001 with alternatives

Compare SX36 with alternatives