BX0805103K1HSR vs CDR31BX103AKUMAP feature comparison

BX0805103K1HSR Cinetech Industrial Co Ltd

Buy Now Datasheet

CDR31BX103AKUMAP Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer CINETECH IND CO LTD VISHAY INTERTECHNOLOGY INC
Package Description , 0805 CHIP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Capacitance 0.01 µF 0.01 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap. & Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.3 mm
Length 2 mm 2 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR TR, PUNCHED PAPER, 11.25/13 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Series 0805 (25/50V, K TOL)
Size Code 0805 0805
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 1.25 mm 1.25 mm
Base Number Matches 1 2
Rohs Code No
HTS Code 8532.24.00.20
Factory Lead Time 18 Weeks
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55681/7
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare BX0805103K1HSR with alternatives

Compare CDR31BX103AKUMAP with alternatives