BX0402222K1ENB vs 03029BX222ZKUM7189 feature comparison

BX0402222K1ENB Cinetech Industrial Co Ltd

Buy Now Datasheet

03029BX222ZKUM7189 KEMET Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer CINETECH IND CO LTD KEMET ELECTRONICS CORP
Package Description , 0402 , 0402
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Capacitance 0.0022 µF 0.0022 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Custom Capabilities Other Cap.& Volt. Available On Request
Dielectric Material CERAMIC CERAMIC
Height 0.55 mm 0.61 mm
Length 1 mm 1.02 mm
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method Bulk TR, PAPER, 7 INCH
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 25 V 25 V
Series 0402 ( K TOL )
Size Code 0402 0402
Temperature Characteristics Code BX BX
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Width 0.5 mm 0.51 mm
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
HTS Code 8532.24.00.20
JESD-609 Code e0
Mounting Feature SURFACE MOUNT
Multilayer Yes
Package Shape RECTANGULAR PACKAGE
Reference Standard MIL-PRF-55681
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND

Compare BX0402222K1ENB with alternatives

Compare 03029BX222ZKUM7189 with alternatives